TRU COMPONENTS Tc-6869416 Ring Binder SMD 1206 0.25 W 1% 1000 Pieces Resistors

MPN
TC-6869416
EAN-13
4016139335865
Order Code
18-3367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £48.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

TruComponents TC-6869416, is an assembly of SMD resistors designed to meet precise electronic circuit requirements. This package contains 1000 resistors, each constructed according to the 1206 package type, offering a power rating of 0.25 watts and a tolerance of 1%, ensuring high accuracy and stability in various applications. These resistors are well-suited for use in surface-mounted technology utilised within a wide range of electronic devices, from consumer electronics to industrial control systems, where reliability and precise resistance values are critical. Additionally, their compact and efficient design allows for ease of integration into densely populated circuit boards, providing engineers with the adaptability needed for sophisticated electrical designs.
Type SMD
Power Rating 0.25W
Content 1000
Product Type Ring binder
Tolerance ± 1%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot