TRU COMPONENTS Tc-6703468 Cermet Resistor 27Ω SMD 1206 0.25 W 1% 5000 Pieces

TRU COMPONENTS Tc-6703468 Cermet Resistor 27Ω SMD 1206 0.25 W 1% 5000 Pieces

MPN
TC-6703468
EAN-13
4053199538256
Order Code
18-3362

Discontinued


TruComponents TC-6703468 is a precise cermet resistor with a resistance value of 27 ohms, designed to be surface-mounted (SMD) in a 1206 package format. This component is rated for a power dissipation of 0.25 watts with a tight tolerance of 1%, rendering it suitable for applications requiring consistent and reliable performance, particularly in precision electronic circuits. Featuring a temperature coefficient of 200 ppm/°C, this resistor is effective in environments where temperature fluctuations are a consideration. Typically deployed in telecommunications, automotive electronics, and consumer electronics, this product is well-suited for circuits such as filters, attenuators, and voltage dividers. Supplied in a bulk quantity of 5000 pieces, it facilitates efficient large-scale manufacturing processes.
Type SMD
Resistance 27Ω
Power Rating 0.25W
Content 5000
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot