TRU COMPONENTS Tc-6703400 Cermet Resistor SMD 0805 110KΩ 0.125 W 1% 5000 Pieces

TRU COMPONENTS Tc-6703400 Cermet Resistor SMD 0805 110KΩ 0.125 W 1% 5000 Pieces

MPN
TC-6703400
EAN-13
4053199538089
Order Code
18-3361
View Full Product Range (109)

Discontinued


TruComponents TC-6703400 is a 0805 surface-mount device (SMD) cermet resistor valued at 110 kO with a power rating of 0.125 watts, providing high precision with a tolerance of 1%. This resistor offers temperature stability with a temperature coefficient of 100 ppm/°C, making it ideal for applications requiring consistent performance under varying thermal conditions. Packaged in a reel containing 5000 pieces, this component is suitable for high-volume production environments, particularly in the fields of telecommunications, industrial control systems, and precision instrumentation where reliability and accuracy are crucial. The 0805 package size facilitates compact designs, allowing engineers to optimise PCB real estate without compromising performance.
Type SMD
Resistance 110kΩ
Power Rating 0.125W
Content 5000
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot