TRU COMPONENTS Tc-6645388 Horn Loudspeaker 10 W Compression Drive 1Pc

TRU COMPONENTS Tc-6645388 Horn Loudspeaker 10 W Compression Drive 1Pc

Order Code:

18-3356

Brand: TruComponents MPN: TC-6645388 EAN-13: 4064161271934

Discontinued


TruComponents Tc-6645388 is a robust horn loudspeaker designed for high-efficiency audio signalling applications, characterised by its 10-watt power capability. This durable unit is engineered to deliver clear and intelligible sound across a broad area, making it an ideal choice for public address systems and alert systems in both indoor and outdoor environments. Featuring a compression driver design, it ensures high acoustic output while maintaining optimal audio fidelity, which is essential for scenarios requiring precise sound projection. Its construction allows for easy integration into existing systems, supporting engineers and technicians in configuring reliable voice and alert communication setups. Known for its versatility, this horn loudspeaker is suitable for industrial and commercial applications demanding effective audio dissemination.
Type Round
Impedance 8O
Power - Rated 10W
Basket Diameter 131mm
Fastening method Screw-fit
Height 143mm
Length 142mm
Max. load 10W
Noise emission 100dB
Product Type Horn loudspeaker
Voltage 9V

Trustpilot