TRU COMPONENTS TC-6309332 HighPower LED Red 110° 350 mA 2.6 V SMD LEDs

MPN
TC-6309332
EAN-13
2050004901658
Order Code
18-3353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

TruComponents TC-6309332 is a surface-mount device (SMD) high-power LED designed to provide efficient illumination. This red LED features a wide viewing angle of 110 degrees, making it suitable for applications requiring broad light dispersion. It operates at a forward current of 350 mA and a voltage of 2.6 V, ensuring high performance in compact electronic designs. Commonly used in indicators, backlighting, and signal lighting, this LED is an excellent choice for engineers seeking reliable and energy-efficient lighting solutions in various electronic devices. The robust design of this component allows it to be effectively utilised in both consumer electronics and industrial equipment, where durability and consistent performance are paramount.
Type HighPower LED
LED Colour Red
Viewing Angle 110°
Forward Voltage 2.6V
Forward Current 350mA
Luminosity 50lm
Content 1
Wavelength 633nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot