TRU COMPONENTS TC-13865344 Enclosure Light grey PC 240.2x120x75.1mm

MPN
TC-13865344
Order Code
18-3351
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865344 is a heavy-duty enclosure designed for industrial applications, manufactured from polycarbonate for enhanced durability and impact resistance. This light grey casing, measuring 240.2 mm in length, 120 mm in width, and 75.1 mm in height, provides reliable protection for electronic components and sensitive equipment in harsh environments. The enclosure's robust construction ensures optimal performance in industries such as telecommunications, process control, and automation, where safeguarding against environmental factors is critical. The TC-13865344 enclosure is engineered to meet stringent safety and performance standards, making it a dependable choice for engineers requiring high-quality protective housings.
Type Industrial-grade casing
Enclosure Length 240.2mm
Enclosure Width 120mm
Enclosure Height 75.1mm
Colour Light grey
Content 1
Dimensions (L x W x H) 240.2 x 120 x 75.1 mm
Inside height 68mm
Inside Width 112mm
Internal depth 232.1mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot