TRU COMPONENTS TC-13865336 Industrial casing light grey PC 243.5x141.5x60.1mm

MPN
TC-13865336
Order Code
18-3348
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13865336 is an industrial-grade casing designed to meet the requirements of heavy-duty applications. This enclosure measures 243.5 by 141.5 by 60.1 millimetres and is constructed from robust polycarbonate (PC) material, ensuring excellent durability and impact resistance. Finished in a light grey colour, it is suitable for protecting sensitive electronic components in demanding environments, including industrial control systems and instrumentation panels. Recognised for its resilience, it is often employed in settings where reliable protection against environmental factors such as dust and moisture is essential. Its construction adheres to rigorous safety and performance standards, making it a preferred choice among engineers for secure and reliable enclosures.
Type Industrial-grade casing
Enclosure Length 243.5mm
Enclosure Width 141.5mm
Enclosure Height 60.1mm
Colour Light grey
Content 1
Dimensions (L x W x H) 243.5 x 141.5 x 60.1 mm
Inside height 53mm
Inside Width 132.5mm
Internal depth 202.6mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot