TRU COMPONENTS TC-13865328 Industrial casing 243.5x141.5x60.1mm ABS light grey

MPN
TC-13865328
Order Code
18-3338
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13865328 offers a robust solution for secure equipment housing with its industrial-grade casing, measuring 243.5 x 141.5 x 60.1 mm. Constructed from acrylonitrile butadiene styrene (ABS) in light grey, this heavy-duty enclosure is designed for enhanced durability and protection in demanding environments. Known for its excellent impact resistance and high rigidity, ABS material ensures longevity even under challenging conditions. The casing is particularly suitable for use in electronic equipment, control units, and various industrial applications where reliable and secure housing is essential. Its precise dimensions and sturdy construction make it an ideal choice for engineers seeking dependable and long-lasting component protection.
Type Industrial-grade casing
Enclosure Length 243.5mm
Enclosure Width 141.5mm
Enclosure Height 60.1mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 243.5 x 141.5 x 60.1 mm
Inside height 53mm
Inside Width 132.5mm
Internal depth 202.6mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot