TRU COMPONENTS TC-13865308 Enclosure Polycarbonate Light Grey 151.4x121.4x45mm

MPN
TC-13865308
Order Code
18-3333
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865308 is a polycarbonate enclosure designed for demanding industrial environments. This heavy-duty casing measures 151.4 x 121.4 x 45 mm and is cast in a light grey finish, providing a robust and protective housing suitable for various electronic assemblies and components. The material's inherent durability and resistance to impact make it ideal for safeguarding sensitive electronic equipment from mechanical stress and external factors. Common applications include housing electrical circuits, junctions, and control systems in environments where reliability and resilience are paramount. The enclosure's specialised design and construction make it particularly fitting for use in industrial automation systems, instrumentation setups, and other engineering applications where sturdy and reliable protection of electronic components is critical.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 45mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 45 mm
Inside height 37.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot