TRU COMPONENTS TC-13865300 Enclosure Transparent ABS-PC 151.4x121.4x45mm

MPN
TC-13865300
Order Code
18-3331
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865300 is a robust and versatile industrial-grade casing crafted from a transparent ABS-PC material. With dimensions of 151.4 x 121.4 x 45 mm, this enclosure is designed to provide reliable protection and housing for sensitive equipment in various industrial environments. It offers high impact resistance and durability, making it suitable for applications that require visibility of internal components without compromising on strength and resilience. Typical engineering applications include housing for electronic circuits, measuring instruments, and control systems, where secure and accessible protection is paramount.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 45mm
Colour Transparent, Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 45 mm
Inside height 37.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP65
Material ABS-PC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot