TRU COMPONENTS TC-13865284 Enclosure ABS-PC Light grey 136.5x106.5x60.1mm

MPN
TC-13865284
Order Code
18-3327
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13865284 is an industrial-grade enclosure designed for heavy-duty applications, offering rugged protection and durability. This universal enclosure is constructed from a blend of ABS-PC materials, known for their strength and resistance to impact, which provides reliable housing for sensitive electronic components. Measuring 136.5 x 106.5 x 60.1 millimetres, it is finished in light grey, making it suitable for integration into various systems where aesthetic neutrality is desired. Ideal for use in industrial control systems, communication devices, and other electronic assemblies, this enclosure provides a secure environment, safeguarding internal components from environmental factors such as dust and light mechanical impact.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 60.1mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 60.1 mm
Inside height 53mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot