TRU COMPONENTS TC-13865264 Enclosure light grey ABS 136.5x106.5x45mm

MPN
TC-13865264
Order Code
18-3322
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865264 is a durable and robust enclosure designed for industrial applications, featuring dimensions of 136.5 x 106.5 x 45 mm. Fabricated from high-quality acrylonitrile butadiene styrene (ABS), this heavy-duty casing is engineered to offer reliable protection in demanding environments. It serves to encase electronic components, safeguarding them from environmental factors such as dust and moisture, which is particularly beneficial in manufacturing or industrial control systems. The grey enclosure provides a practical and efficient solution for engineers requiring an industrial-grade housing for delicate circuitry. Its design and material ensure optimal performance in both harsh and controlled settings.
Type Industrial-grade casing
Enclosure Length 136.5mm
Enclosure Width 106.5mm
Enclosure Height 45mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 136.5 x 106.5 x 45 mm
Inside height 37.9mm
Inside Width 97.5mm
Internal depth 97.6mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot