TRU COMPONENTS TC-13865256 Enclosure Polycarbonate Light grey 121.5x91.5x60mm

MPN
TC-13865256
Order Code
18-3319
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865256 is a robust industrial-grade enclosure designed to protect sensitive equipment and components in demanding environments. With dimensions of 121.5 x 91.5 x 60 millimetres, it is constructed from durable polycarbonate in a light grey finish, offering excellent impact resistance and protection against environmental factors. The enclosure is part of the Heavy Duty Enclosures range and is referenced with the alternate code 6U07090906619. It is particularly well-suited for use in electrical and electronic applications where shielding against dust, moisture, and mechanical stress is paramount, making it ideal for housing circuit boards, sensors, and other critical hardware in industrial settings.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 91.5mm
Enclosure Height 60mm
Colour Light grey
Content 1
Dimensions (L x W x H) 121.5 x 91.5 x 60 mm
Inside height 52.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot