TRU COMPONENTS TC-13865252 Enclosure Light grey 121.5x91.5x60mm ABS-PC

MPN
TC-13865252
Order Code
18-3318
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865252 is an industrial-grade heavy-duty enclosure designed to provide robust protection for sensitive electronic equipment. This enclosure, also identified by the alternate description code 6U07090906737, measures 121.5 x 91.5 x 60 mm and is constructed from ABS-PC, a high-performance thermoplastic that offers excellent impact resistance and durability. It is presented in a light grey colour, which ensures the enclosure blends unobtrusively into a variety of industrial environments. Common applications for this enclosure include safeguarding electronic or electrical assemblies in environments where protection from dust, moisture, and physical impacts is crucial, such as manufacturing plants, laboratories, and outdoor installations. Given its durable construction and versatility, the TC-13865252 serves as a reliable solution for housing components that require secure and stable environments.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 91.5mm
Enclosure Height 60mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 121.5 x 91.5 x 60 mm
Inside height 52.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot