TRU COMPONENTS TC-13865248 Industrial casing ABS Light grey 121.5x91.5x60mm

MPN
TC-13865248
Order Code
18-3317
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865248 is an industrial-grade casing designed for rugged applications, providing robust protection for electronic components. Manufactured from high-quality acrylonitrile butadiene styrene (ABS), this enclosure is light grey and measures 121.5 x 91.5 x 60 millimetres, making it suitable for compact and efficient housing solutions. The heavy-duty design of this casing ensures durability under challenging environmental conditions, making it ideal for use in industrial automation, electronic manufacturing equipment, and control systems that require reliable protection against physical damage. Its high-impact resistance and insulating properties make it an excellent choice for engineers seeking a dependable protective enclosure in both indoor and outdoor settings.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 91.5mm
Enclosure Height 60mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 121.5 x 91.5 x 60 mm
Inside height 52.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot