TRU COMPONENTS TC-13865244 Ind. casing Light grey Transparent PC 121.5x91.5x45mm

MPN
TC-13865244
Order Code
18-3316
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS TC-13865244 is a heavy-duty industrial casing, alternatively described as the TRU COMPONENTS 6U07090905639, crafted from polycarbonate material. This enclosure offers dimensions of 121.5 x 91.5 x 45 mm and is presented in a light grey, transparent finish, which ensures durability and long-term resistance to environmental stresses. The polycarbonate (PC) material provides excellent impact resistance and protection against harsh industrial conditions, making it suitable for safeguarding sensitive electronics or control systems in various industrial and commercial settings. Its transparency allows for convenient inspection of internal components without the need to disassemble the enclosure, a feature highly valued in applications requiring quick visual checks. This product is well-suited for use in environments where equipment needs to be protected from dust, moisture, and accidental impacts, such as in manufacturing facilities or outdoor installations.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 91.5mm
Enclosure Height 45mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 121.5 x 91.5 x 45 mm
Inside height 37.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot