TRU COMPONENTS TC-13865240 Ind. casing light grey polycarbonate 121.5x90x45mm

MPN
TC-13865240
Order Code
18-3314
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

TRU COMPONENTS TC-13865240 is an industrial-grade casing designed for use in heavy duty enclosures. This polycarbonate (PC) casing features dimensions of 121.5 x 90 x 45 mm and is finished in a light grey colour, providing both durability and aesthetic appeal. Engineered for robustness, the enclosure is suitable for protecting sensitive electronic components in industrial environments, ensuring reliable performance in demanding conditions. Its application is ideal for sectors requiring durable enclosures, such as telecommunications, automation systems, and control panel installations. Polycarbonate's inherent strength and resilience make this casing an excellent choice for safeguarding delicate equipment from environmental impacts.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 90mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 121.5 x 90 x 45 mm
Inside height 37.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot