TRU COMPONENTS TC-13865232 Enclosure Light grey ABS 121.5x90x45mm Heavy Duty

MPN
TC-13865232
Order Code
18-3312
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865232 is an industrial-grade heavy duty enclosure crafted from light grey Acrylonitrile Butadiene Styrene (ABS), designed for robust performance and durability. With dimensions of 121.5 x 90 x 45 mm, this enclosure provides a reliable protection solution for electronic assemblies and components against environmental factors such as dust and moisture. Its sturdy construction makes it suitable for a variety of engineering applications, including housing for control systems, junction boxes, and small electronic devices, ensuring both protection and longevity. The use of high-quality ABS material offers excellent impact resistance and thermal stability, which are critical in maintaining the integrity of housed components in industrial settings.
Type Industrial-grade casing
Enclosure Length 121.5mm
Enclosure Width 90mm
Enclosure Height 45mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 121.5 x 90 x 45 mm
Inside height 37.9mm
Inside Width 82.7mm
Internal depth 82.7mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot