TRU COMPONENTS TC-13865228 Industrial-grade casing PC Light grey 106.5x76.5x45mm

MPN
TC-13865228
Order Code
18-3311
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865228 is a robust, heavy-duty enclosure designed for industrial applications. This industrial-grade casing features polycarbonate construction, known for its high impact resistance and durability, making it suitable for challenging environments. Its dimensions, 106.5 x 76.5 x 45 mm, provide ample space for housing sensitive electronic components, protecting them from dust and moisture. The light grey enclosure is particularly suited for use in areas where visibility might be an issue, and its non-corrosive material makes it ideal for both indoor and outdoor applications. This single-unit component ensures the safeguarding of critical equipment, commonly employed in telecommunications, industrial control systems, and electrical installations.
Type Industrial-grade casing
Enclosure Length 106.5mm
Enclosure Width 76.5mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 106.5 x 76.5 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 67.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot