TRU COMPONENTS TC-13865224 Enclosure Polycarbonate Light grey 106.5x76.5x45mm

MPN
TC-13865224
Order Code
18-3309
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865224 is an industrial-grade enclosure, also referred to as 6U07080805619, designed for heavy-duty applications. This enclosure measures 106.5 x 76.5 x 45 mm and is constructed from polycarbonate, a material renowned for its durability and impact resistance. The light grey finish ensures an unobtrusive appearance, making it suitable for various environments. Ideal for housing sensitive electronic components, protecting circuit boards, or enclosing electrical connections, this enclosure finds frequent use in industrial settings, automation systems, and outdoor installations where robust protection against environmental factors is essential. Its refined design underscores its reliability and adaptability across diverse engineering applications.
Type Industrial-grade casing
Enclosure Length 106.5mm
Enclosure Width 76.5mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 106.5 x 76.5 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 76.4mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot