TRU COMPONENTS TC-13865208 Heavy Duty Enclosure PC Light Grey 87.8x40x30mm

MPN
TC-13865208
Order Code
18-3304
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS TC-13865208 is a heavy-duty enclosure designed for robust protection in industrial environments. Constructed from durable polycarbonate (PC) material, this light grey casing measures 87.8 x 40 x 30 mm, offering excellent impact resistance and protection against environmental factors. Its design is suitable for housing sensitive electronic components, ensuring they are shielded from dust, moisture, and mechanical shocks, which makes it ideal for use in harsh settings such as manufacturing facilities or outdoor installations. The enclosure's size and material properties make it particularly well-suited for applications where reliability and longevity are critical.
Type Industrial-grade casing
Enclosure Length 87.8mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Light grey
Content 1
Dimensions (L x W x H) 87.8 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot