TRU COMPONENTS TC-13865204 Universal Enclosure ABS-PC Light Grey 87.8x40x30mm

MPN
TC-13865204
Order Code
18-3303
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TRU COMPONENTS TC-13865204 is a robust universal enclosure designed for industrial applications. Constructed from a durable blend of ABS and polycarbonate, this light grey enclosure measures 87.8 mm by 40 mm by 30 mm, offering reliable protection for sensitive components. Its heavy-duty characteristics make it ideal for use in environments where mechanical protection and electrical insulation are critical, such as in electronic equipment housings and automation systems. The enclosure's design ensures ease of component integration and efficient heat dissipation, making it suitable for various engineering applications that require durable housing solutions.
Type Industrial-grade casing
Enclosure Length 87.8mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 87.8 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot