TRU COMPONENTS TC-13865196 Industrial enclosure PC light grey 240x191.3x61.7mm

MPN
TC-13865196
Order Code
18-3301
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £27.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865196 is a heavy-duty industrial enclosure made from polycarbonate, available in a light grey finish. This enclosure, with product dimensions of 240 mm by 191.3 mm by 61.7 mm, is designed to provide robust protection for electronic components in demanding environments. Known for its strength and durability, the polycarbonate material offers excellent resistance to impact and various weather conditions, making it suitable for both indoor and outdoor applications. The enclosure is typically utilised in industries requiring protection for sensitive equipment, such as telecommunications, transportation, or industrial automation systems, where maintaining the integrity of electronic assemblies is critical. Its design ensures ease of assembly and reliable performance, making it an effective choice for safeguarding electrical installations.
Type Industrial-grade casing
Enclosure Length 240mm
Enclosure Width 191.3mm
Enclosure Height 61.7mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 240 x 191.3 x 61.7 mm
Inside height 54.2mm
Inside Width 179.2mm
Internal depth 227.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot