TRU COMPONENTS TC-13865192 Industrial casing light grey PC 240x191.3x61.7mm

MPN
TC-13865192
Order Code
18-3297
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865192 is an industrial-grade heavy-duty enclosure designed for robust performance in challenging environments. This light grey casing, measuring 240 x 191.3 x 61.7 mm, is crafted from durable polycarbonate (PC), providing excellent impact resistance, UV protection, and weather resilience, making it suitable for both indoor and outdoor applications. It is often utilised in engineering settings where reliable protection of sensitive electronic components is required, such as in telecommunications equipment, control systems, or monitoring devices. This enclosure is engineered to meet the demanding requirements of industrial environments, ensuring secure housing and prolonged component lifecycle.
Type Industrial-grade casing
Enclosure Length 240mm
Enclosure Width 191.3mm
Enclosure Height 61.7mm
Colour Light grey
Content 1
Dimensions (L x W x H) 240 x 191.3 x 61.7 mm
Inside height 54.2mm
Inside Width 179.2mm
Internal depth 227.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot