TRU COMPONENTS TC-13865184 Industrial casing light grey ABS 240x191.3x61.7mm

MPN
TC-13865184
Order Code
18-3287
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865184 is an industrial-grade casing constructed from acrylonitrile butadiene styrene (ABS). With dimensions of 240 x 191.3 x 61.7 mm, this heavy-duty enclosure is designed for robust applications requiring reliable protection against environmental factors. Its structural integrity is suitable for housing sensitive electronic components, making it ideal for use in industrial machinery, automotive control systems, and other engineering applications that require durable enclosures. The ABS material provides excellent impact resistance and thermal stability, ensuring the safeguarding of internal components in demanding conditions. This casing is effective in environments where toughness and resilience are essential for maintaining operational efficiency.
Type Industrial-grade casing
Enclosure Length 240mm
Enclosure Width 191.3mm
Enclosure Height 61.7mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 240 x 191.3 x 61.7 mm
Inside height 54.2mm
Inside Width 179.2mm
Internal depth 227.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot