TRU COMPONENTS TC-13865180 Enclosure 240.2x120.1x75.1mm ABS-PC Light grey

MPN
TC-13865180
Order Code
18-3285
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865180 is a robust heavy-duty enclosure designed to meet the demands of industrial applications. This enclosure, also identified by the alternate description 6U07241208437, measures 240.2 x 120.1 x 75.1 mm and is constructed from a durable ABS-PC material, offering excellent resistance to impact and environmental factors. Its light grey finish ensures it blends well within commercial and industrial settings. The enclosure provides ample protection for electronic components and systems, making it particularly suitable for housing sensitive equipment in harsh environments. Common applications include safeguarding circuitry in automation systems, control panels, and other electronic assemblies requiring a tough, reliable casing.
Type Industrial-grade casing
Enclosure Length 240.2mm
Enclosure Width 120.1mm
Enclosure Height 75.1mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 240.2 x 120.1 x 75.1 mm
Inside height 68mm
Inside Width 112mm
Internal depth 232.1mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot