TRU COMPONENTS TC-13865172 Enclosure PC 209.7x139.8x75mm Light grey Transparent

MPN
TC-13865172
Order Code
18-3281
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £22.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865172, also known as 6U07211408139, is an industrial-grade heavy-duty enclosure constructed from polycarbonate, featuring dimensions of 209.7 x 139.8 x 75 millimetres. The enclosure is designed in a light grey colour and includes a transparent section, making it suitable for applications where visibility of internal components is necessary without compromising protection. This robust casing provides excellent thermal and impact resistance, making it ideal for safeguarding sensitive electronic systems in demanding environments. Common engineering applications for this enclosure include housing equipment for industrial automation, control panels, and outdoor electrical installations where environmental protection is paramount.
Type Industrial-grade casing
Enclosure Length 209.7mm
Enclosure Width 139.8mm
Enclosure Height 75mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 209.7 x 139.8 x 75 mm
Inside height 67.9mm
Inside Width 131.6mm
Internal depth 201.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot