TRU COMPONENTS TC-13865168 Industrial casing PC 209.7x139.8x75mm Light grey

MPN
TC-13865168
Order Code
18-3279
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £21.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865168 is an industrial casing made from polycarbonate, designed for robust and reliable performance in heavy-duty applications. This enclosure, alternatively described as the TRU COMPONENTS 6U07211408119, measures 209.7 by 139.8 by 75 millimetres, providing a versatile and practical solution for housing sensitive electronic components. Its light grey colour is both functional and visually harmonious in a variety of technical environments. The casing is well-suited for use in industries where protection from environmental conditions is paramount, including telecommunications, automotive electronics, and control systems. Its durable construction ensures it can withstand mechanical stress and maintain integrity over extended use in industrial settings.
Type Industrial-grade casing
Enclosure Length 209.7mm
Enclosure Width 139.8mm
Enclosure Height 75mm
Colour Light grey
Content 1
Dimensions (L x W x H) 209.7 x 139.8 x 75 mm
Inside height 67.9mm
Inside Width 131.6mm
Internal depth 201.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot