TRU COMPONENTS TC-13865164 Enclosure PC ABS 209.7x139.8x75mm Grey Transparent

MPN
TC-13865164
Order Code
18-3278
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £20.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865164 is a robust heavy-duty enclosure designed for industrial applications. Manufactured from Acrylonitrile Butadiene Styrene (ABS), this enclosure measures 209.7 x 139.8 x 75 mm and features a grey transparent finish that allows partial visibility inside the enclosure while maintaining a high level of protection. With its resilient ABS construction, the enclosure is ideal for safeguarding sensitive electrical components, wiring, and circuit boards from environmental impacts such as dust and moderate moisture. Its sturdy design makes it suitable for use in various engineering fields, including telecommunications, electronics manufacturing, and automation industries, where durable housing for equipment is essential. The product's industrial-grade credentials ensure reliability in demanding conditions, providing engineers with an efficient solution for equipment protection and management.
Type Industrial-grade casing
Enclosure Length 209.7mm
Enclosure Width 139.8mm
Enclosure Height 75mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 209.7 x 139.8 x 75 mm
Inside height 67.9mm
Inside Width 131.6mm
Internal depth 201.5mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot