TRU COMPONENTS TC-13865128 Universal Enclosure ABS Light grey 160x80x60mm

MPN
TC-13865128
Order Code
18-3264
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TRU COMPONENTS TC-13865128 is a universal enclosure designed for robust applications, with dimensions of 160 x 80 x 60 mm. It is constructed from light grey acrylonitrile butadiene styrene, providing exceptional durability and resistance to impacts, making it suitable for heavy-duty industrial environments. This industrial-grade casing is versatile and ideal for housing sensitive electrical components or circuitry, protecting them from environmental factors such as dust and moisture. The enclosure's design supports a range of engineering applications, including use in industrial automation, telecommunications, and control systems, where reliability and safety are paramount. Its sturdy construction ensures longevity, while its precise dimensions allow for seamless integration into various technical setups.
Type Industrial-grade casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 52.9mm
Inside Width 71.9mm
Internal depth 151.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot