TRU COMPONENTS TC-13865120 Industrial PC casing light grey 119.9x119.9x75mm

MPN
TC-13865120
Order Code
18-3247
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TRU COMPONENTS TC-13865120 is an industrial-grade polycarbonate casing designed for heavy-duty applications. The enclosure, alternatively referred to as the 6U07121208119, measures 119.9 x 119.9 x 75 mm and features a robust light grey finish that is well-suited for use in demanding environments. Fabricated from polycarbonate, this casing offers high impact resistance, weather durability, and electrical insulation, making it an excellent choice for housing sensitive electronic components in industrial settings. Typical engineering applications include the protection of control systems, instrumentation, and telecommunications equipment where reliability and durability are paramount. Its design ensures that critical components are well-protected, enabling efficient operation even under challenging conditions.
Type Industrial-grade casing
Enclosure Length 119.9mm
Enclosure Width 119.9mm
Enclosure Height 75mm
Colour Light grey
Content 1
Dimensions (L x W x H) 119.9 x 119.9 x 75 mm
Inside height 67.9mm
Inside Width 111.7mm
Internal depth 111.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot