TRU COMPONENTS TC-13865100 Universal Heavy Duty Enclosure ABS PC Grey 105mm

MPN
TC-13865100
Order Code
18-3240
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TRU COMPONENTS TC-13865100, also known by the alternate identifier 6U07111109437, is a robust heavy-duty enclosure designed for industrial applications. Constructed from Acrylonitrile Butadiene Styrene (ABS) and Polycarbonate (PC), this grey enclosure offers significant durability and resistance to impact, making it suitable for protective housing in demanding environments. With dimensions of 105 mm by 105 mm by 89.7 mm, it provides ample space for securing sensitive electronic components, ensuring protection against dust and moisture ingress. Ideal for use in telecommunications, industrial control systems, and instrumentation, this enclosure supports engineers in safeguarding essential equipment while maintaining accessibility and ease of integration into various systems.
Type Industrial-grade casing
Enclosure Length 105mm
Enclosure Width 105mm
Enclosure Height 89.7mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 105 x 105 x 89.7 mm
Inside height 82.6mm
Inside Width 95.5mm
Internal depth 95.5mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot