TRU COMPONENTS TC-13865096 Universal Enclosures light grey ABS 105x105x89.7mm

MPN
TC-13865096
Order Code
18-3239
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13865096 is a robust industrial-grade enclosure designed for professional applications requiring reliable protection and durability. Constructed from light grey acrylonitrile butadiene styrene (ABS), this heavy-duty casing features dimensions of 105 x 105 x 89.7 mm, providing ample space for housing sensitive equipment or circuitry. Typically utilised in engineering fields, these enclosures are ideal for protecting electrical components from environmental factors such as dust and moisture, making them suitable for both indoor and outdoor installations. The material's insulating properties and structural integrity ensure that this enclosure can withstand challenging conditions, offering a dependable solution for safeguarding critical systems.
Type Industrial-grade casing
Enclosure Length 105mm
Enclosure Width 105mm
Enclosure Height 89.7mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 105 x 105 x 89.7 mm
Inside height 82.6mm
Inside Width 95.5mm
Internal depth 95.5mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot