TRU COMPONENTS TC-13865092 Universal Encl. Light grey Transparent PC 90x90x75mm

MPN
TC-13865092
Order Code
18-3238
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865092 is an industrial-grade heavy duty enclosure designed to provide robust protection for sensitive electrical and electronic components. The enclosure, also referenced as 6U07090908139, is constructed from durable polycarbonate (PC) material and measures 90 x 90 x 75 mm. It features a light grey, transparent body, allowing for easy visual inspection of the internal components without compromising on structural integrity. The polycarbonate material offers excellent impact resistance and operational resilience in challenging environments. Suitable engineering applications include housing critical electrical systems in industrial automation, telecommunications, and other sectors that require reliable and secure component protection.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 75mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 90 x 90 x 75 mm
Inside height 67.2mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot