TRU COMPONENTS TC-13865088 Universal Enclosures light grey PC 90x90x75mm 1 piece

MPN
TC-13865088
Order Code
18-3237
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRU COMPONENTS TC-13865088 is a heavy-duty enclosure designed for robust applications, identified alternatively as TRU COMPONENTS 6U07090908119. Constructed from industrial-grade polycarbonate (PC), this enclosure measures 90 x 90 x 75 mm and is presented in a light grey finish. Its durable construction makes it ideal for protecting sensitive electronic components in demanding environments, providing resistance to impact and environmental elements. Engineers commonly employ this enclosure in industrial and outdoor settings where secure housing for electronic circuitry is critical. With its reliable design and material resilience, it serves a vital role in maintaining the integrity and functionality of contained electronic systems.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 75mm
Colour Light grey
Content 1
Dimensions (L x W x H) 90 x 90 x 75 mm
Inside height 67.2mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot