TRU COMPONENTS TC-13865060 Universal Enclosure 75x75x45mm Light Grey PC

MPN
TC-13865060
Order Code
18-3230
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TRU COMPONENTS TC-13865060 is a robust, heavy-duty enclosure designed for versatile protection in industrial applications. This enclosure, also referred to by its alternate description TRU COMPONENTS 6U07080804139, measures 75 x 75 x 45 mm and is constructed from polycarbonate (PC) material, offering both durability and resistance to impact. The light grey enclosure is ideal for housing sensitive electronic components, ensuring their safety from environmental factors such as dust and moisture. Its industrial-grade design finds applications in areas such as automation systems, telecommunication equipment, and control panels, where reliable protection is essential for optimal performance and longevity.
Type Industrial-grade casing
Enclosure Length 75mm
Enclosure Width 75mm
Enclosure Height 45mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 75 x 75 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 67.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot