TRU COMPONENTS TC-13865056 Industrial-grade casing 75x75x45mm Light grey PC

MPN
TC-13865056
Order Code
18-3229
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865056 is an industrial-grade casing designed for heavy-duty applications, featuring dimensions of 75 x 75 x 45 mm. Made from robust polycarbonate (PC), this light grey enclosure provides enhanced protection for sensitive electronics, offering excellent impact resistance and weathering characteristics. It is ideally suited for use in harsh environments such as industrial automation systems, outdoor telecommunications equipment, and control panel installations, ensuring that internal components are safeguarded against dust and moisture ingress. The durability of the casing makes it particularly favourable for engineers seeking reliable performance in demanding settings where equipment longevity is critical.
Type Industrial-grade casing
Enclosure Length 75mm
Enclosure Width 75mm
Enclosure Height 45mm
Colour Light grey
Content 1
Dimensions (L x W x H) 75 x 75 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 67.7mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot