TRU COMPONENTS TC-13865052 Enclosure Light grey ABS/PC 75x75x45mm Heavy Duty

MPN
TC-13865052
Order Code
18-3228
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865052 is an industrial-grade heavy duty enclosure designed to meet demanding environmental conditions, with dimensions of 75 x 75 x 45 mm. Constructed from a durable blend of acrylonitrile butadiene styrene (ABS) and polycarbonate (PC), this casing offers enhanced resistance to impact and environmental stress, making it suitable for protecting electronic components in harsh industrial settings. The material composition provides a robust barrier that helps safeguard sensitive equipment from dust and moisture while maintaining structural integrity under varying temperature conditions. Typical applications for this enclosure include housing for control systems, communication modules, and instrumentation in manufacturing or automotive environments where reliability and durability are paramount.
Type Industrial-grade casing
Enclosure Length 75mm
Enclosure Width 75mm
Enclosure Height 45mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 75 x 75 x 45 mm
Inside height 37.9mm
Inside Width 67.7mm
Internal depth 67.7mm
IP Rating IP65

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot