TRU COMPONENTS TC-13865044 Industr. Casing Transparent PC 60x40x30 Light grey PC

MPN
TC-13865044
Order Code
18-3226
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TRU COMPONENTS TC-13865044, also referred to by its alternate description 6U07060403139, is a heavy-duty industrial-grade casing constructed from transparent polycarbonate material with dimensions measuring 60 x 40 x 30 millimetres. This casing is specifically engineered to provide robust protection in demanding environments, leveraging its durable yet lightweight polycarbonate construction to resist impacts and environmental stressors. It is ideal for enclosing sensitive electronic components, safeguarding them from mechanical damage and inadvertent contact while permitting visual inspection of enclosed devices due to its transparent nature. Common engineering applications for this enclosure include housing for sensor modules, control systems, and other electronic assemblies that require both protection and visibility in industrial automation and process control settings.
Type Industrial-grade casing
Enclosure Length 60mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Transparent, Light grey
Content 1
Dimensions (L x W x H) 60 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot