TRU COMPONENTS TC-13865040 Industrial casing 60x40x30 Polycarbonate grey

MPN
TC-13865040
Order Code
18-3225
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TRU COMPONENTS TC-13865040 is an industrial-grade casing designed with precision and robustness to meet the demands of heavy-duty applications. This polycarbonate enclosure, with dimensions of 60 x 40 x 30 mm, offers superior protection against environmental factors such as moisture and dust, making it ideal for both indoor and outdoor use. Its light grey finish provides a neutral aesthetic while maintaining durability and impact resistance essential for industrial environments. Typical engineering applications include housing electronic controls, sensitive equipment, and components requiring secure protection from environmental hazards. The polycarbonate material ensures significant mechanical strength and resistance to varying temperatures, positioning this casing as a trusted choice for engineers seeking reliable safeguarding solutions.
Type Industrial-grade casing
Enclosure Length 60mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Light grey
Content 1
Dimensions (L x W x H) 60 x 40 x 30 mm
Inside height 24mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot