TRU COMPONENTS TC-13865036 Industrial-grade casing light grey ABS-PC 60x40x30mm

MPN
TC-13865036
Order Code
18-3224
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TRU COMPONENTS TC-13865036 is an industrial-grade casing designed for heavy-duty applications. This robust enclosure measures 60 x 40 x 30 millimetres and is constructed from a durable ABS-PC blend, providing excellent impact resistance and long-term reliability in demanding environments. Featuring a light grey finish, it is suitable for housing sensitive electronic components, providing protection against mechanical stress and ensuring consistent performance. The enclosure is ideal for use in industrial automation systems, outdoor sensor deployments, and other scenarios requiring reliable protection. Crafted for engineers, this product balances strength and functionality, making it a dependable choice for diverse applications.
Type Industrial-grade casing
Enclosure Length 60mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 60 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot