TRU COMPONENTS TC-13865032 Universal Enclosures ABS Light Grey 60x40x30mm

MPN
TC-13865032
Order Code
18-3223
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TRU COMPONENTS TC-13865032 is an industrial-grade enclosure designed for robust protection and efficient housing of sensitive equipment. Engineered with Acrylonitrile Butadiene Styrene (ABS), this heavy duty casing measures 60 x 40 x 30 mm and offers considerable durability and lightweight properties essential for various industrial applications. The light grey enclosure provides reliable shielding in environments where electrostatic discharge and mechanical impacts are concerns. Ideal for use in electronic circuitry protection, telecommunications equipment, and control systems, this enclosure is well-suited for installations that require superior resilience and functionality in compact form factors.
Type Industrial-grade casing
Enclosure Length 60mm
Enclosure Width 40mm
Enclosure Height 30mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 60 x 40 x 30 mm
Inside height 24.2mm
Inside Width 33.9mm
Internal depth 53.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot