TRU COMPONENTS TC-13745852 Pneumatic valve ABS plastic Steel plate s

MPN
TC-13745852
EAN-13
4064161483566
Order Code
18-3213
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    TC-4F210-08 TC-4F210-08LG
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

TRU COMPONENTS TC-13745852 is a mechanically operated pneumatic valve designed for precise control in industrial applications. This valve, also referred to as the TC-4F210-08LG, features a durable enclosure made from ABS plastic and is supported by a robust steel plate, ensuring longevity and reliability under demanding conditions. Its functionality as a pressure regulator and control valve makes it an essential component in systems requiring accurate flow and pressure modulation. Typical applications include use in automated machinery, manufacturing processes, and pneumatic control systems, where its ability to regulate airflow efficiently is critical. The design and material selection reflect a focus on durability and performance, meeting the stringent requirements of modern engineering environments.
Type TC-4F210-08LG
Connection G 1/4
Max. ambient temperature 70°C
Max. operating pressure 8bar
Medium Compressed air
Min. ambient temperature -10°C
Operating pressure (min.) 0bar
Product Type Mechanically operated pneumatic valve

Reviews

Be the first to submit a review

Trustpilot