TRU COMPONENTS TC-13659788 Fitting bracket Metal 438x395x95mm 1 piece Junction

MPN
TC-13659788
EAN-13
4064161480190
Order Code
18-2986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TruComponents TC-13659788 is a fitting bracket that measures 438 x 395 x 95 mm, made from durable metal, ensuring robust performance in various applications. As from TruComponents, this component, also identified by the alternate description 3414947, is designed to provide secure and reliable support in the assembly of mechanical systems and enclosures. Its solid construction makes it suitable for use in demanding environments, including industrial automation systems and structural frameworks, where precise alignment and stability are crucial.
Type Fitting bracket
Material Metal
Protection Rating IP40
Dimensions (L x W x H) 438 x 395 x 95 mm
Content 1
Enclosure Height 95mm
Enclosure Length 438mm
Enclosure Width 395mm
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot