TRU COMPONENTS TC-13579128 Dust cover for E10 plug USB Type-C 3.0 3.1 Waterproof

MPN
TC-13579128
EAN-13
4064161472850
Order Code
18-2961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 678 in stock

TruComponents TC-13579128, also known by the alternate description 3394782, is a dust cover specifically designed for an E10 plug USB Type-C connection, complying with USB 3.0 and 3.1 standards. This product provides an effective solution for protecting USB Type-C ports in environments where moisture and dust can degrade performance or lead to potential damages. With its waterproof capability, the dust cover ensures a reliable seal against contaminants, making it ideal for applications in industrial and laboratory settings where electronic components are exposed to harsh conditions. Its precision engineering and robust material allow it to maintain its protective properties over extended use, supporting the longevity and efficiency of USB connections in technical equipment.
Type Dust cover for E10 waterproof plug, USB Type-C® 3.0 und 3.1
Cable Diameter 18mm
Colour Black
Content 1
IP Rating IP67
Length 51.6mm
Maximum Temperature 80°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Accessories


Trustpilot