TRU COMPONENTS TC-13579124 Dust cover for E13 waterproof plug USB RJ45 HDMI

MPN
TC-13579124
EAN-13
4064161474144
Order Code
18-2959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

TruComponents TC-13579124 is a dust cover designed specifically for E13 waterproof plugs, providing robust protection for USB, RJ45, and HDMI connectors. The dust cover offers reliable sealing capabilities to safeguard against environmental contaminants such as dust and moisture, enhancing the durability and longevity of critical electronic components. Engineered to securely fit and withstand various environmental conditions, it is typically used in industrial, telecommunications, and data transmission applications to ensure connectivity performance is uncompromised. This component is an essential accessory where maintaining cleanliness and operational integrity of sensitive interfaces is paramount.
Type Dust cover for E13 waterproof plug, USB 2.0, USB 3.0, RJ45, HDMI
Cable Diameter 23.4mm
Colour Black
Content 1
IP Rating IP67
Length 51.6mm
Maximum Temperature 80°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot