TRU COMPONENTS TC-13577076 Network cable CAT 7a S/FTP Orange 100 m Unassembled

MPN
TC-13577076
EAN-13
4064161474113
Order Code
18-2958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £178.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 04/12/2026

TRU COMPONENTS TC-13577076 is a high-performance networking cable designed for advanced data transmission applications. This Category 7a cable features an S/FTP (shielded/foiled twisted pair) configuration, contributing to optimal signal integrity and reduced electromagnetic interference. The cable's structure consists of two sets of 4 x 2 pairs with a conductor size of 0.27 mm² each, providing robust transmission capabilities for high-frequency applications up to 1,000 MHz. The 100-metre length of this cable, coupled with its durable orange jacket, makes it suitable for complex networking installations, such as data centres, enterprise networks and telecommunication facilities, where reliability and speed are critical. Its design ensures compliance with rigorous industry standards, making it a reliable choice for engineers seeking to implement state-of-the-art networking infrastructure.
Colour Orange
Length 100m
LAN Category CAT 7a
Shielding S/FTP
AWG max. 23
Conductor Cross Section 4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm²
Cross section (each core) 0.27mm²
Height 7.7mm
Insulation Material Foam Skin PE
Max. frequency 1300MHz
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
No. of leads 8
No. of leads (part 2) 8
Product Type Network cable
Specification CAT 7a
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type TC-13577076

Reviews

Be the first to submit a review

Trustpilot