TRU COMPONENTS TC-13577072 Network cable CAT 7a S/FTP Orange 50 m Unassembled

MPN
TC-13577072
EAN-13
4064161474106
Order Code
18-2957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £94.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

TRU COMPONENTS TC-13577072 is a robust networking cable designed for high-performance data transmission. This CAT 7a S/FTP cable features a construction of 4 x 2 x 0.27 mm² conductors plus an additional 4 x 2 x 0.27 mm² set, enhancing its capabilities for handling noise and interference, making it suitable for high-speed Ethernet installations where optimal shielding is necessary. Its length of 50 metres and vibrant orange jacket allows for flexible deployment in data centres, server rooms, or high-density network environments where easy identification of cables is required. The cable's superior shielding and performance characteristics are ideal for applications demanding transmission speeds of up to 10 Gbps over extended distances, ensuring reliable connectivity in advanced networking setups. Unassembled for tailored terminations, this cable supports precise installation requirements crucial in technical and controlled settings.
Colour Orange
Length 50m
LAN Category CAT 7a
Shielding S/FTP
AWG max. 23
Conductor Cross Section 4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm²
Cross section (each core) 0.27mm²
Height 7.7mm
Insulation Material Foam Skin PE
Max. frequency 1300MHz
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
No. of leads 8
No. of leads (part 2) 8
Product Type Network cable
Specification CAT 7a
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type TC-13577072

Reviews

Be the first to submit a review

Trustpilot