TruComponents TC-13543596 is a robust USB-C® 3.0 Male to Female back mount receptacle overmoulded cable, engineered with a threaded design to ensure a secure and reliable connection. This 0.5 metre cable assembly employs a plastic waterproof construction, ideal for use in environments where moisture resistance and durability are critical. Its design facilitates easy integration into a range of applications, including industrial automation systems, data communication hubs, and outdoor electronic interfaces. The cable assembly not only supports efficient data transmission but also provides a sturdy solution for connecting peripherals, catering to the rigorous demands of engineering projects. As a single-piece assembly, it simplifies inventory management and is an optimal choice for specialised technical installations requiring dependable performance.
| Cable Length |
0.5m |
| Connector 1 |
USB-C |
| Connector 2 |
USB-C |
| Colour |
Black |
| Type |
Plastic waterproof cable assembly |
| AWG |
32-24 |
| Cable Diameter |
4.5mm |
| Cable Diameter Range |
4.35 - 4.65mm |
| Case Material |
PA |
| Connection |
USB-C® 3.0 cable |
| Contact Material |
Copper alloy |
| Content |
1 |
| IP Rating |
IP67 |
| Length |
500mm |
| Max. temperature |
80°C |
| Min. temperature |
-25°C |
| Mounting Hole Diameter |
15.8mm |
| Nominal current (details) |
3A |
| Nominal voltage (details) |
30V |
| Number of Pins |
10 |
| Pins |
10 |
| Product Type |
USB connector |
| Type A |
USB-C® 3.0 socket |
| Type B |
USB-C® 3.0 plug |
To use this facility please Sign In.
Sign In