TRU COMPONENTS TC-13496756 Power supply unit 24V DC 6.5A 156W

MPN
TC-13496756
EAN-13
4064161472256
Order Code
18-2839
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 239 availableBack-order availability date - 12/10/2026

TruComponents TC-13496756 is a robust power supply unit designed to deliver a consistent output of 24 V DC with a current rating of 6.5 A, providing a total power of 156 W. Engineered for reliability and efficiency, this unit is ideal for integration in various industrial and computing applications where stable power delivery is crucial, such as in data processing centres or automated control systems. The TC-13496756's compact design ensures it can be easily integrated into existing systems, offering a reliable power source for sensitive electronics that require precise voltage regulation. With its emphasis on high performance and safety standards, this power supply unit is well-suited for environments requiring dependable DC power solutions.
Type Power supply unit
Output Voltage 24V DC
Power Rating 156W
Output Current 6.5A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.5W
Dimensions (L x W x H) 159 x 97 x 30 mm
Efficiency to 89%
Height 30mm
Input frequency 50/60Hz
Length 159mm
Max. output current 6.5A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 24V DC
Power 156W
Protection Class I
Residual ripple 200 mVpp
Tolerance (output voltage) +/-1%
Weight 480kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot